Olimex OLIMEXINO-32U4 ATmega32U4 Arduino Leonardo Compatible Board with Upgrades

Order Code:

73-0253

Brand: Olimex MPN: OLIMEXINO-32U4

Discontinued


The Olimex Olimexino-32U4 is an ATMEGA 32U4 based Arduino Leonardo compatible microcontroller board. Olimex have capitalised on and improved upon the Leonardo's design in a number of ways making this a very attractive alternative. Following Atmel's recommendations the power system has been reworked for noise immunity preventing spurious RESETs when the board drives motors.


The Olimex design uses ultra low-power voltage regulators drawing only a few microamps, opening the door to battery powered, hand held applications. The board's built-in Li-Po charger keeps batteries topped up when connected to an external supply. When the supply is removed the batteries automatically take over the load without user intervention. Li-Po batteries are available separately.


In order to make use of perforated boards or breadboards there are additional solder pads for all the IO signals to take header pins at 0.1in (2.54mm) pitch.


  • LEDs are at the board edges for clarity
  • All low profile components for clearance with shields
  • Clear printed legend on the top side of the board
  • UEXT connector for easy expansion (RF, ZigBee, GPS etc)
  • Works with 3.3 or 5V DC shields
  • 4 mounting holes
Type MCU board

Questions

*Question functionality currently disabled
Sunday, February 28, 2016 | Question by: Rapid Customer | Product code: 73-0253
Q. Is this a full arduino clone? Can sketches be uploaded from arduino IDE as a genuine arduino? Can it be used through arduino IDE as an ISP? Please
A. Hi Anthony, thank you for your question. This is completely compatible with Arduino IDE and the data sheet (3.2) quotes AVR-ISP-MK2 or AVR-ISP500.
Thursday, May 22, 2014 | Question by: Rapid Customer | Product code: 73-0253
Q. Could you recommend a suitable rechargeable battery for this.
A. Hi JL Pniewski. Thank you for your question. This Olimex board will accept a 3.7V li-ion battery according to the data sheet. We have this battery listed as 51-1633 which should be suitable.

Trustpilot