The
Olimex Olimexino-328 is an ATMEGA 328 based Arduino UNO compatible microcontroller board. First and foremost it can do everything the UNO can do but it has also had a number of improvements to overcome problems with the original UNO design. In particular the power system has been reworked to include a noise immune design following Atmel's recommendations preventing spurious RESETs when the board drives motors. A separate regulator for the analog circuitry protects the ATMEGA 328's ADCs from digital noise. The Olimex design includes ultra low-power voltage regulators which accept 9 to 30V DC while drawing only a few microamps, opening the door to battery powered, hand held applications. The board supports Li-Po batteries via a built-in charger which keeps them topped up when connected to an external supply. When the supply is removed the batteries automatically take over the load without user intervention. Because the board has such a wide input voltage range it can easily run from industry standard power supplies and it also operates over the industrial temperature range of -25 to +85°C. In order to make use of perforated boards or breadboards there are additional solder pads for all the IO signals to take
header pins at 0.1in (2.54mm) pitch.
- LEDs and buttons are at the board edges for easy access
- All low profile components for clearance with shields
- Clear printed legends on both sides of the board
- UEXT connector for easy expansion (RF, ZigBee, GPS etc)
- Works on 3.3 or 5V DC
- 4 mounting holes