OLight 12974 Olight Oclip Pro mini LED light green portable touch light

MPN
12974
Brand
OLight
EAN-13
6977261691527
Order Code
17-0468
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 11/06/2026

OLight 12974 Olight Oclip Pro mini LED light green portable touch light, also referred to as 3410370, is a product designed to provide efficient and versatile lighting solutions. This compact device features a miniaturised LED array that delivers high-intensity illumination within a portable form factor, suitable for various engineering applications where space constraints are a consideration. The green portable touch light is engineered for both personal and professional environments, offering reliable functionality for tasks requiring direct and focused lighting. Common applications include workspace lighting, detailed inspections, and engineering projects that demand precision and portability. Its design prioritises durability and ease of use, making it an ideal choice for technical fields where dependable performance is critical.
Type Portable mini light
Bulb Type LED (monochrome)
Colour Green
Colour temperature (Kelvin) 6500K
Coverage max. (width) 120m
Dimensions (L x W x H) 57 x 28 x 28 mm
Height 28mm
Length 57mm
Material Aluminium
No. of bulbs 2
Product Type Portable mini light
Total luminous flux 500lm
Weight 53g
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot