OL006 4-Stroke Engine Oil 500ml

ALM 4-Stroke lawnmower oil is a premium quality 4-stroke oil.

It is blended from the finest mineral oil additives which ensures the thermal stability, anti-wear, engine cleanliness and corrosion protection properties demanded of a modern 4-stroke oil.

It is suitable for ALL 4-stroke lawnmowers and mobile 4-stroke petrol and diesel engines using SAE30.

Meets the following performance standards: API SF, API CC.

Blended and bottled in the UK.

Size: 500ml.

Description Image Product Buy Pricing (Ex VAT) Type
ALM OL006 4-Stroke Engine Oil 500ml
ALM OL006 4-Stroke Engine Oil 500ml
Standard range
Order code: 95-0681
MPN: OL006

Despatched within 2 working days - 100 in stock
1+ £8.04
Price per unit Ex VAT
4-Stroke Oil
ALM OL204 4-Stroke Engine Oil 1 litre
ALM OL204 4-Stroke Engine Oil 1 litre
Standard range
Order code: 95-0682
MPN: OL204

Despatched within 2 working days - 100 in stock
1+ £9.66
Price per unit Ex VAT
4-Stroke Oil
ALM OL506 4-Stroke Engine Oil 5 litre
ALM OL506 4-Stroke Engine Oil 5 litre
Standard range
Order code: 95-0683
MPN: OL506

Despatched within 4 working days - 5 in stock
1+ £21.93
Price per unit Ex VAT
4-Stroke Oil

Trustpilot