OL001 2-Stroke Oil 500ml

The ALM Manufacturing 2-Stroke Oil is a premium quality oil, blended from the finest mineral oil additives which ensure thermal stability, anti-wear properties, engine cleanliness and corrosion protection.

Suitable for ALL 2-stroke engines including chainsaws, grass trimmers, hedge trimmers, lawnmowers and motorcycles.

Exceeds the following performance standards: APITC, JSO FB, JSO FC, ISO EGB, ISO EGC.

Blended and bottled in the UK.

Size: 500ml.

Description Image Product Buy Pricing (Ex VAT) Type
ALM OL001 2-Stroke Oil 500ml
ALM OL001 2-Stroke Oil 500ml
Standard range
Order code: 95-0679
MPN: OL001

Despatched within 2 working days - 50 in stock
1+ £8.04
Price per unit Ex VAT
2-Stroke Oil
ALM OL202 2-Stroke Oil 1 litre
ALM OL202 2-Stroke Oil 1 litre
Standard range
Order code: 95-0680
MPN: OL202

Despatched within 2 working days - 100 in stock
1+ £9.66
Price per unit Ex VAT
2-Stroke Oil

Trustpilot