OKW Tuning Knobs with Smooth Aluminium Cap - Ø17.8/23/38mm

OKW Brand: OKW

These OKW Tuning Knobs with Smooth Aluminium Cap have been stylishly designed with a smooth handle surface, making them ideal for rotary potentiometers with round shaft ends. Equipped with a visible black marking that is beneficial when setting and displaying.

  • Available with Ø17.8/23/38mm
  • 6mm axle diameter
  • Lateral screw fixing
  • Aluminium colour
  • Thermoplastic with aluminium cap
  • ABS (UL 94 HB) material
  • Convenient and easy reach
Description Image Product Buy Pricing (Ex VAT) Diameter Type Material Colour Fixing ShaftDiameter
OKW A 14 18 461 Tuning Knob Thermoplastic Body w ALU Cap 17.8x6x13x12x3.6x10.1mm
OKW A 14 18 461 Tuning Knob Thermoplastic Body w ALU Cap 17.8x6x13x12x3.6x10.1mm
Order code: 51-9260
MPN: A1418461
1+ £4.87
Price per unit Ex VAT
12mm Control Knob Aluminium, plastic Aluminium Screw 6mm
OKW A 14 22 461 Tuning Knob Thermoplastic Body w ALU Cap 22.5x6x14x13.3x3x11mm
OKW A 14 22 461 Tuning Knob Thermoplastic Body w ALU Cap 22.5x6x14x13.3x3x11mm
Order code: 51-9267
MPN: A1422461
1+ £5.00
Price per unit Ex VAT
22.5mm Control Knob Aluminium, plastic Aluminium Screw 6mm
OKW A 14 38 461 Tuning Knob Thermoplastic Body ALU Cap 37.8x6x32.8x15.9x3x13.5mm
OKW A 14 38 461 Tuning Knob Thermoplastic Body ALU Cap 37.8x6x32.8x15.9x3x13.5mm
Standard range
Order code: 51-9274
MPN: A 14 38 461

Despatched same day - 8 in stockContact us for additional stock
1+ £3.59
Price per unit Ex VAT
37.8mm Control Knob Aluminium, plastic Aluminium Screw 6mm

Trustpilot