OKW C2008161 Robust Universal enclosure 160x80x60mm ABS Grey-white RAL7035

MPN
C2008161
Brand
OKW
EAN-13
4016138084412
Order Code
17-0459
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

OKW C2008161 is a robust universal enclosure designed for versatile applications in industrial and electronic settings. Constructed from acrylonitrile butadiene styrene (ABS), this enclosure offers durability and resilience, making it a reliable choice for housing electronic components. The enclosure measures 160 mm by 80 mm by 60 mm, providing ample space for various internal configurations. Its grey-white finish, conforming to RAL 7035, ensures a neutral aesthetic that blends seamlessly into different environments. Typically utilised in applications such as circuit protection, instrument housing, and control system casing, the OKW C2008161 excels in providing a protective and organised solution for sensitive electronics.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 60mm
Colour Grey-white (RAL 7035)
Content 1
Dimensions (L x W x H) 160 x 80 x 60 mm
IP Rating IP65
Material (details) ABS case/stainless steel cover screws
Width 80mm

Reviews

Be the first to submit a review

Trustpilot