OKW A8045150 Modular Casing ABS Black 1 piece For Electronic Protection

MPN
A8045150
Brand
OKW
EAN-13
2050000375149
Order Code
10-1214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

OKW manufactures the A8045150 modular casing using acrylonitrile butadiene styrene (ABS) in black, with dimensions of 45x30x15mm. This compact housing is designed for electronic components and module cases, offering sturdy protection and flexibility for various applications. Its modular design makes it suitable for customisable electronics projects and efficient component storage.
Type Modular casing
Material ABS
Enclosure Length 45mm
Enclosure Height 15mm
Enclosure Width 30mm
Colour Black
Dimensions (L x W x H) 45 x 30 x 15 mm

Reviews

Be the first to submit a review

Trustpilot