OKW A8039268 Modular Casing Polyamide 6.6 Black Protection Shell

OKW A8039268 Modular Casing Polyamide 6.6 Black Protection Shell

MPN
A8039268
Brand
OKW
EAN-13
2050000375163
Order Code
10-1212
Country of Origin
Germany

Discontinued


The OKW A8039268 modular casing is manufactured from black polyamide 6.6 and measures 38.8x38.8x26.5 mm. It is designed for use in module cases, components, and cabinets. This product offers robust protection for electronic equipment and is suitable for various industrial applications.
Type Modular casing
Material PA 6.6
Enclosure Length 38.8mm
Enclosure Height 26.5mm
Enclosure Width 38.8mm
Colour Black
Dimensions (L x W x H) 38.8 x 38.8 x 26.5 mm

Trustpilot