OKW A 30 23 069 Com-Knob w Slot - Ø23mm - Bore Ø6mm - Height 16mm - Nero Black

MPN
A3023069
Brand
OKW
EAN-13
2050000383281
Order Code
51-9285
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.14
100+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

This OKW A 30 23 069 Com-Knob Ø23mm Black has a modern design with several excellent features, including a brass collet with parallel through hole and lock nut on the top for tight fitting to a control spindle. This contemporary knob is also suitable for fitting accessory nut covers, pointers, discs and dials, along with a recess for arrow marking elements.
  • 6mm axle diameter
  • Nero black colour
  • 23 x 16mm (Ø x H)
  • PA6 reinforced material
  • Borehole with chamfer
  • Manufacturer's part A 30 23 069
Type Control knob
Material Polyamide
Colour Black

Reviews

Be the first to submit a review

Trustpilot