OKW A 28 16 060 Wing Knob With Line Ø16mm - Black With White Marker Line

MPN
A2816060
Brand
OKW
EAN-13
2050000384363
Order Code
51-9395
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    13.5mm 16mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The OKW Wing Knob Black 16mm with White Marker Line has been manufactured for rotary potentiometers with round shaft ends according to DIN 41591. The collet system is for convenient knob assembly from the front and simple adjustment (with adjustment key, sold seperately).


  • 6mm axle diameter
  • Black colour with white marker line
  • 6 x 15 x 16mm (W x H x D)
  • ABS (UL 94 HB) material
  • Manufacturer's part A 28 16 060
Type Control Knob
Diameter 16mm
Material ABS
Colour Black
Fixing Push fit
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot