OKW A 16 85 540 Tuning Knob Thermoplastic 11.4x4x9.5x10.5x1.3x9x8.5mm

MPN
A1685540
Brand
OKW
EAN-13
2050000383847
Order Code
51-9343
Country of Origin
Taiwan

Discontinued


This OKW Tuning Knob with Pointed Indicator and Lateral Screw Fixing Ø4mm has been stylishly designed with a thermoplastic body and knurled grip. Ideal for rotary potentiometers with round shaft ends.


  • 4mm axle diameter
  • Black colour
  • 11.4 x 4 x 9.5 x 10.5 x 1.3 x 9 x 8.5mm (D x d1 x d2 x H x h1 x h2 x I)
  • Thermoplastic material
  • Manufacturer's part A 16 85 540
Type Control Knob
Diameter 11.4mm
Material Thermoplastic
Colour Black
Fixing Push fit
ShaftDiameter 4mm

Trustpilot