OKW A 16 24 260 Tuning Knob Thermoplastic Black ALU Embelish Cap 24x6x12.4x10mm

MPN
A1624260
Brand
OKW
EAN-13
2050000383700
Order Code
51-9329
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

This OKW Rotary Knob with Aluminium Cap and Black Dot Marker 24mm Diameter has been stylishly designed with a thermoplastic body and smooth aluminium embellisher cap. Equipped with a visible black dot marking that is beneficial when setting and displaying and therefore making it ideal for a number of commercial industries. Can also be used with a large a range of electrical devices, laboratory equipment and air conditioning units.


  • 6mm axle diameter
  • Aluminium, black colour
  • 24 x 6 x 12.4 x 10mm (D x d x H x h)
  • Thermoplastic material
  • Aluminium decorative cap
  • Manufacturer's part A 16 24 260
Type Control Knob
Diameter 24mm
Material Thermoplastic
Colour Aluminium, black
Fixing Screw
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot