OKW A 13 16 240 Tuning Knob Thermoplastic Body - Red Marking Arrow 16.4x12.3mm

MPN
A1316240
Brand
OKW
EAN-13
2050000383779
Order Code
51-9336
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

This OKW Tuning Knob with Knurled Handle and Red Pointer has been specifically designed for rotary potentiometers with round shaft ends. Featuring an axle diameter of 4mm, plus a lateral screw fixing, and a red marking that is clearly visible.


  • Black colour
  • Thermoplastic material
  • 4g net weight
  • Ø16.4 x 12.3mm
  • Manufacturer's part A1316240
Type Control Knob
Diameter 16.4mm
Material Thermoplastic
Colour Black
Fixing Screw
ShaftDiameter 4mm

Reviews

Be the first to submit a review

Trustpilot