OKW A 13 11 860 Tuning Knob Duroplast 18.8x6x16.4x12.5x2.6x10x11.5x11.5mm

MPN
A 13 11 860
Brand
OKW
Order Code
51-9391
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.06
10+ £3.98
25+ £3.66
50+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

This OKW Tuning Knob with Pointed End has been manufactured with a smooth handle surface and duroplastic material, making it ideal for rotary potentiometers with round shaft ends.


  • 6mm axle diameter
  • Black colour
  • Diameter 18.8mm
  • Height 12.5mm
  • Bore hole 6mm
  • Duroplast material
  • Manufacturer's part A 13 11 860
Type Control Knob
Diameter 18.8mm
Material Duroplast
Colour Black
Fixing Push fit
ShaftDiameter 6mm
Bore hole 6mm

Reviews

Be the first to submit a review

Trustpilot