OKW A 13 00 040 Reducing Thermoplastic Insert-Reduces Spindle Borehole Ø6 - Ø4

Order Code:

51-9398

Brand: OKW MPN: A 13 00 040

Discontinued


This OKW A 13 00 040 Spindle Reducer is for spindles with rounded shaft ends. Universally used to reduce the spindle shaft from 6 to 4mm.


  • 4mm axle diameter
  • Black colour
  • 4 x 7 x 7mm (W x H x D)
  • Thermoplastic material
  • Manufacturer's part A 13 00 040
Type Shaft reducing sleeve
Material Thermoplastic
Colour Black
Fixing Push fit
Shaft Diameter 4mm

You may also like


Trustpilot