OKW A 11 01 005 Marking Element Pin For Top-Knob - Lagoon

MPN
A1101005
Brand
OKW
EAN-13
2050000384110
Order Code
51-9369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.685
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

This OKW A 11 01 005 Top-Knob Pin Marking Element Green Ø16mm is a simple push-on marker that fits snugly into the Top-Knob, making the lateral screw fixing invisible, while also excluding the contact with live parts. It is also possible to make a subsequent replacement of the marker.


  • Lagoon green colour
  • Suitable for Top-Knob Ø16mm
  • PA (UL 94 HB) material
  • Manufacturer's part A 11 01 005
Type Marking element
Material PA
Colour Green
Fixing Screw

Questions

*Question functionality currently disabled
Question by: Product code: 51-9369

Q. Is this Marking Element suitable for part number 51-9307 as the element states it is for a 16mm dia and the knob is 20mm, should the 16mm dia dimension be refering to the height? if this is not the correct marking element then what is the correct part number? regards Ian Styles Technical Manager VeriVide Ltd

A. Hi Ian, thanks for your question. Yes, they are suitable for 51-9307.

Reviews

Be the first to submit a review

Trustpilot