Oehlbach D1C9574 USB cable USB-B plug USB-A plug 10 m Petrol blue gold plated

MPN
D1C9574
Brand
Oehlbach
EAN-13
4003635095744
Order Code
17-0458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £73.98 £62.88
10+ £61.72
100+ £61.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oehlbach D1C9574 is a high-quality USB cable designed for reliable data transmission and stable connections, incorporating advanced engineering features suitable for professional applications. This cable is equipped with a USB-A plug and a USB-B plug, providing compatibility with a wide range of devices such as printers and external storage devices. It measures 10 metres in length, making it ideal for setups requiring extended cable reach without compromising signal integrity. The petrol blue cable features double shielding to minimise electromagnetic interference, ensuring clean and precise data transfer. Furthermore, the gold-plated connectors enhance conductivity and reduce signal loss, a critical aspect for maintaining performance in environments where data precision and durability are paramount.
Cable Length 10m
Connector 1 USB 2.0 B male
Connector 2 USB A
Colour Petrol blue
Type USB 2.0
Cable Design Round
Connector Version angled on both sides
Core Material Copper
Product Type USB cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot