Oehlbach D1C9573 USB cable USB-B/USB-A Petrol blue 7.5m gold plated connectors

MPN
D1C9573
Brand
Oehlbach
EAN-13
4003635095737
Order Code
17-0457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £61.65 £52.40
10+ £51.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Oehlbach D1C9573 is a USB cable assembly designed to facilitate reliable data transmission between USB-B and USB-A interfaces. This petrol blue cable spans a length of 7.5 metres, allowing for sufficient reach in various configurations and installations. Engineered with double shielding, it offers robust protection against electromagnetic interference, enhancing the integrity of data transfer. The connectors are gold plated, providing corrosion resistance and optimal conductivity, which are crucial in maintaining signal quality over longer distances. This USB cable is particularly suited for applications in professional audio setups, data centres, and other environments where stable and high-quality USB connections are essential.
Cable Length 7.5m
Connector 1 USB 2.0 B male
Connector 2 USB A
Colour Petrol blue
Type USB 2.0
Cable Design Round
Connector Version angled on both sides
Core Material Copper
Product Type USB cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot