Oehlbach D1C9572 USB Cable USB-B to USB-A 5m Petrol blue Double Shielding

MPN
D1C9572
Brand
Oehlbach
EAN-13
4003635095720
Order Code
17-0456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £35.62 £30.28
10+ £29.62
100+ £29.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Oehlbach D1C9572 is a USB cable assembly designed to facilitate reliable data transfer and connectivity between devices with USB-B and USB-A interfaces. Measuring 5 metres in length, this cable is finished in a distinctive petrol blue and features double shielding to minimise electromagnetic interference, ensuring optimal performance in high-frequency applications. The gold-plated connectors enhance corrosion resistance and provide superior signal fidelity. This robust cable is engineered for use in various professional settings, including audio-visual equipment, computing devices, and other high-bandwidth digital communications where maximum data integrity is essential.
Cable Length 5m
Connector 1 USB 2.0 B male
Connector 2 USB A
Colour Petrol blue
Type USB 2.0
Cable Design Round
Connector Version angled on both sides
Core Material Copper
Product Type USB cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot