Oehlbach D1C9571 USB cable Petrol blue 3 m double shielding gold connectors

MPN
D1C9571
Brand
Oehlbach
EAN-13
4003635095713
Order Code
17-0454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £36.99 £32.35
10+ £31.65
100+ £31.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Oehlbach D1C9571 is a USB cable designed to provide robust and reliable connections in various electronic applications. This petrol blue cable measures 3 metres in length and features double shielding to minimise electromagnetic interference, ensuring a stable and high-quality signal transmission. The cable is equipped with gold-plated connectors, comprising a USB-B plug and a USB-A plug, which enhance corrosion resistance and improve conductivity. Typical applications include connecting peripheral devices such as printers, scanners, and external storage units to computers and other host systems. The combination of durable construction and premium materials makes this cable suitable for use in environments where performance and longevity are critical.
Cable Length 3m
Colour Petrol blue
Type USB 2.0
Cable Design Round
Connector Version angled on both sides
Core Material Copper
Product Type USB cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot