Oehlbach D1C9543 USB cable USB 2.0 USB-A to USB-B 3m Black/golden

MPN
D1C9543
Brand
Oehlbach
EAN-13
4003635095430
Order Code
17-0449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £47.47 £40.35
10+ £39.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Oehlbach D1C9543 is a high-quality cable assembly designed for reliable data transfer and connectivity, featuring USB 2.0 specifications with USB-A to USB-B connectors. This 3-metre cable, finished in black and golden hues, is engineered to facilitate seamless communication between a wide array of devices, including printers, external hard drives, and various peripheral equipment commonly used in both residential and professional settings. Oehlbach ensures robust construction and optimal signal integrity, making it suitable for applications that demand consistent performance and minimal interference. The cable's design adheres to stringent industry standards, providing universal compatibility and enduring durability for engineering tasks requiring stable and efficient data transmission.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black/golden
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot