Oehlbach D1C9542 USB Cable USB 2.0 USB-A to USB-B Black/Golden 2m

MPN
D1C9542
Brand
Oehlbach
EAN-13
4003635095423
Order Code
17-0448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £37.31 £31.71
10+ £31.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Oehlbach D1C9542 is a high-quality USB cable engineered for reliable data transfer and connectivity between devices, utilizing USB 2.0 technology. This cable features a USB-A plug on one end and a USB-B plug on the other, making it suitable for applications requiring connections between a computer and peripheral devices such as printers or scanners. With a length of 2 metres, the cable offers flexibility in positioning components while maintaining a stable and consistent connection. The cable is designed with a robust black and golden finish, enhancing durability and reducing signal interference. Suitable for both home and industrial environments, this cable assembly provides dependable performance in a wide range of engineering and technical applications.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black/golden
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Product Type USB cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot