Oehlbach D1C9530 USB cable USB 3.2 USB-C® USB-C® Black golden 0.50 m

MPN
D1C9530
Brand
Oehlbach
EAN-13
4003635095300
Order Code
17-0441
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 1.00m 2.00m 3.00m
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £39.33 £33.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Oehlbach D1C9530 represents a high-quality USB 3.2 cable designed for efficient data transfer and charging needs, featuring dual USB-C® connectors. The cable supports the second generation of USB 3.2 standards, formerly known as USB 3.1 2nd Gen, ensuring high-speed data transfer rates and superior connectivity for modern electronic devices. With a compact length of 0.50 metres, it provides flexibility and ease of integration in various setups. The striking black and golden colour scheme offers a durable and stylish design well-suited for connections involving computers, mobile devices, and peripherals requiring robust and reliable linkages. Engineers and technical professionals frequently employ this cable in environments demanding high data throughput and versatile power delivery capabilities.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black/golden
Type USB cable
Cable Design Round
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 10 GBit/s

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot