Oehlbach D1C92600 HDMI cable 1.00 m Petrol blue Anthracite 8K UHD

MPN
D1C92600
Brand
Oehlbach
EAN-13
4003635926000
Order Code
17-0436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £27.13 £23.06
10+ £22.39
100+ £22.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Oehlbach D1C92600, also identified by the product code 04003635926000, represents a high-performance HDMI cable designed for advanced audio and visual signal transmission. This Flex Evolution model is 1.00 metre in length and features a petrol blue and anthracite colour scheme, offering compatibility with 8K UHD resolutions. Constructed for reliable performance in demanding environments, this cable is ideal for engineers who require consistent signal integrity between televisions, monitors, or other display devices. Its robust design ensures minimal interference, making it suitable for professional AV setups where precise image and sound quality are critical.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Petrol blue, Anthracite
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI High Speed
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot