Oehlbach D1C92497 HDMI cable 8K UHD white gold plated 5m

MPN
D1C92497
Brand
Oehlbach
EAN-13
4003635924976
Order Code
17-0434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £54.25 £50.32
10+ £49.39
100+ £49.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Oehlbach D1C92497 HDMI cable is designed to deliver pristine video and audio quality for high-definition television and monitor applications. The cable measures 5 metres in length and features gold-plated connectors to ensure optimal signal transmission and reduce corrosion over time. As an 8K UHD cable, it is capable of supporting ultra-high-definition resolutions, making it suitable for advanced display technologies and audio-visual setups. Engineers can reliably utilise this cable in environments requiring high bandwidth and precision, such as in broadcasting studios, professional video editing suites, and home theatre systems. Its robust construction ensures durability and consistent performance under demanding usage conditions.
Connector 1 HDMI
Connector 2 HDMI
Length 5m
Colour White
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot