Oehlbach D1C92495 HDMI Cable 3m Black Gold Plated Connectors 8K UHD

MPN
D1C92495
Brand
Oehlbach
EAN-13
4003635924952
Order Code
17-0431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £26.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Oehlbach D1C92495 is a premium HDMI cable designed for high-definition audio and visual applications, offering a length of 3 metres. Featuring gold-plated connectors, this cable ensures optimal signal transmission and minimal interference, supporting ultra-high-definition resolutions up to 8K UHD for an immersive viewing experience. Engineered for connecting televisions, monitors, and screens, the cable is ideal for professional and residential environments requiring reliable video and audio output. Its robust construction and advanced materials make it a dependable choice for engineers and technicians seeking a durable solution for high-resolution display connections. The Black Magic MKII 8K display cable provides compatibility with a wide range of modern devices, demonstrating its utility in both consumer electronics and professional audio-visual installations.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot