Oehlbach D1C92493 HDMI Cable Black 2.00 m 8K UHD HDMI-A to HDMI-A

MPN
D1C92493
Brand
Oehlbach
EAN-13
4003635924938
Order Code
17-0427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £23.74 £20.18
10+ £19.60
100+ £19.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Oehlbach D1C92493 is a high-quality HDMI cable designed to transmit ultra-high-definition video and audio signals. With its 2.00-metre length, the cable features HDMI-A plugs on both ends, allowing seamless connectivity between a variety of audio-visual equipment such as monitors, screens, and other display devices. Engineered to support 8K UHD resolution, this cable ensures exceptional signal integrity and bandwidth for optimal performance in high-definition environments. It is particularly suited for advanced applications in home theatre systems, professional audio-visual setups, and data-intensive engineering tasks requiring precise video and audio signal transmission. The cable's robust construction and reliability make it ideal for both residential and professional use, ensuring consistent connectivity and durability.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot