Oehlbach D1C92492 HDMI Cable Black 1.50 m 8K UHD HDMI-A plug to HDMI-A plug

MPN
D1C92492
Brand
Oehlbach
EAN-13
4003635924921
Order Code
17-0426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £22.04 £18.73
10+ £18.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Oehlbach D1C92492 is a high-performance HDMI cable designed specifically for superior audio and visual applications, providing optimal connectivity between HDMI devices. This Black Magic MKII UHS cable, identified by the GTIN 04003635924921, features HDMI-A plugs on both ends and measures 1.50 metres in length, facilitating connections across various configurations. The cable supports 8K Ultra High Definition resolution, ensuring the transmission of crystal-clear video and rich audio signals for professional setups such as high-end home theatres, digital signage, and advanced computing systems. Engineered for reliability and durability, this monitor cable is particularly suited for scenarios requiring high bandwidth and precision, making it indispensable for engineers and technicians who demand robust performance and seamless data transfer in complex digital environments.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot