Oehlbach D1C92489 HDMI Cable 8K UHD Black Gold Plated 0.75 m

MPN
D1C92489
Brand
Oehlbach
EAN-13
4003635924891
Order Code
17-0417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Oehlbach D1C92489 is a high-performance HDMI cable designed to support 8K UHD resolution, featuring gold-plated connectors to ensure optimal signal integrity and corrosion resistance. This 0.75 metre Black Magic MKII cable is engineered for use with advanced audio-visual equipment, making it ideal for connecting televisions or monitors to HDMI outputs, such as those found on high-definition streaming devices, gaming consoles, and personal computers. The robust construction and precise manufacturing of this display cable allow for stable and reliable transmission of digital audio and video signals, catering to the demands of modern high-fidelity systems. Its compatibility with 8K UHD content makes it suitable for applications where superior image and sound quality are required, such as professional video editing, home cinema setups, and high-resolution gaming displays.
Connector 1 HDMI
Connector 2 HDMI
Length 0.75m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot