Oehlbach D1C92488 HDMI Cable 8K UHD White 0.75m Gold Plated Connectors

MPN
D1C92488
Brand
Oehlbach
EAN-13
4003635924884
Order Code
17-0415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Oehlbach D1C92488 HDMI Cable 8K UHD White 0.75m Gold Plated Connectors is a high-performance display cable designed to meet the demanding requirements of modern audio-visual applications. With its ability to support ultra-high-definition resolutions, this cable is suitable for 8K video signals, ensuring the transmission of pristine image quality for advanced displays and professional monitors. The connectors are gold plated to provide enhanced conductivity and resistance to tarnishing, ensuring reliable signal integrity over time. Typical engineering applications include connecting high-resolution screens and monitors to video sources such as computers, media players, or gaming consoles. Its 0.75-metre length is optimal for close-range connections, providing flexibility and convenience in various setups.
Connector 1 HDMI
Connector 2 HDMI
Length 0.75m
Colour White
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot