Oehlbach D1C62008 Coax socket connector gold-plated 1 pc SAT Antenna

MPN
D1C62008
Brand
Oehlbach
EAN-13
4003635620083
Order Code
17-0407
Country of Origin
China
View Full Product Range (2)

Discontinued


Oehlbach D1C62008, also known by the alternate description 2305392, is designed as a coax socket connector that is gold-plated to ensure optimal conductivity and durability. This socket connector is particularly well-suited for satellite antenna systems, providing reliable and stable connections essential for high-frequency signal transmission. Its robust construction and gold plating not only enhance performance by minimising signal loss but also improve corrosion resistance, making it ideal for long-term use in demanding environments. Engineers can utilise this component in designing and maintaining satellite communication infrastructure, broadcast systems, and other RF applications where high-quality signal transmission is paramount.
Type Coax socket connector
Cable features gold-plated
Colour Black
Connector Type IEC coax socket
Content 1
Impedance 75Ω

Alternatives (1)


Trustpilot