Oehlbach D1C60018 Audio Adapter cable Black 1x 6.35mm socket to 1x 3.5mm plug

MPN
D1C60018
Brand
Oehlbach
EAN-13
4003635600184
Order Code
17-0387
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Oehlbach D1C60018 offers a robust solution with the i-Connect AD 63/35 audio adapter cable, designed to bridge devices featuring differing audio jack sizes. This cable connects a 6.35mm socket to a 3.5mm plug, ensuring seamless audio signal transmission between professional audio equipment and consumer electronics. Constructed for reliability and durability, it provides consistent performance in waveform integrity, making it ideal for use in sound engineering, studio recording, and live audio setups, where precise audio fidelity is paramount. The adapter's compatibility with a variety of audio and visual systems extends its utility to environments requiring versatile connection technologies, such as integrating musical instruments with computer audio interfaces or connecting high-quality headphones to amplifiers. This product exemplifies Oehlbach commitment to delivering functional and dependable connectivity solutions in the field of audio and video transmission.
Connector 1 Jack socket 6.35mm
Connector 2 HDMI
Length 0.15m
Colour Black
Type Audio/phono Adapter cable
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot