Oehlbach D1C4412 F-plug Adapter straight 2 pcs SAT Antenna Connectors

MPN
D1C4412
Brand
Oehlbach
EAN-13
4003635044124
Order Code
17-0357
Country of Origin
China

Discontinued


Oehlbach D1C4412 is the manufacturer's designated part number for this F-plug adapter, presented as under the alternate description 2305370 - Oehlbach D1C4412. Engineered for efficiency in signal transmission, this adapter is designed to facilitate seamless connectivity in satellite antenna setups by ensuring a reliable connection at critical junctions. With precision-machined components, it offers robust performance in maintaining uninterrupted data flow, making it suitable for integration in high-frequency satellite communication systems. Typically utilised in environments demanding consistent and high-quality signal integrity, such as broadcasting facilities or advanced residential entertainment systems, this F-plug adapter ensures compatibility with a wide range of SAT antenna connectors.
Adaptor Type Adapter, straight
Cable features gold-plated
Colour Black
Connections F plug
Connector A Adapter, straight
Connector Type Adapter, straight
Content 2
Impedance 75Ω
Product Type F connector

Alternatives (1)


Trustpilot