Oehlbach D1C42546 HDMI Cable 8K UHD White 1.50 m 90 degrees left triple shield

MPN
D1C42546
Brand
Oehlbach
EAN-13
4003635425466
Order Code
17-0356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £22.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oehlbach D1C42546 presents the Shape Magic 90 UHD 8K HDMI cable in a 1.50 metre length, designed to deliver superior visual clarity and performance for audio and visual systems. This particular model features a 90-degree left-angle connector, facilitating easier integration in confined spaces or complex wiring arrangements where conventional straight connectors are impractical. The cable is triple shielded to ensure high-quality signal integrity, protecting against electromagnetic interference and signal degradation, which is critical in maintaining ultra-high-definition picture quality. It is ideally suited for connecting 8K UHD displays or monitors to compatible audio-visual equipment, such as media players, gaming consoles, or computers, enabling engineers to improve connectivity while reducing cable clutter in sophisticated installations. The white housing provides an aesthetic touch, easily blending into professional environments where discreet cabling is desirable.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour White
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot