Oehlbach D1C42543 HDMI cable 3m black 8K UHD 90° left triple shielded

MPN
D1C42543
Brand
Oehlbach
EAN-13
4003635425435
Order Code
17-0354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oehlbach D1C42543, also known as the Shape Magic 90 UHD 8K, is a high-quality HDMI cable designed for optimal audio and visual transmission. The cable measures 3 metres in length and features an innovative 90-degree left-angled connector, making it ideal for tight spaces behind monitors or televisions. With triple shielding, this cable ensures minimal signal interference, supporting ultra-high-definition 8K video and high-fidelity audio systems. It is typically utilised in applications where high-resolution video displays are necessary, such as in professional broadcasting, advanced home entertainment setups, and complex computing environments. The product's robust construction aligns with engineering demands for durability and reliable performance in both commercial and residential settings.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot