Oehlbach D1C42542 HDMI Cable Black 2m 8K UHD 90° left triple shielded

MPN
D1C42542
Brand
Oehlbach
EAN-13
4003635425428
Order Code
17-0353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £25.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Oehlbach presents the D1C42542 HDMI Cable, a robust display solution specifically designed for high-definition audio and visual applications. This cable, part of the Shape Magic 90 UHD 8K series, measures a practical 2 metres and features a 90° left angle connector to facilitate seamless connections in space-constrained environments, such as behind televisions and monitors. Constructed with triple shielding, the cable ensures optimal signal integrity and reduced electromagnetic interference, making it well-suited for environments requiring stable and high-quality video and audio transmission. Supporting resolutions up to 8K UHD, the cable is ideal for connections between high-performance screens and devices such as projectors, monitors, and TVs where high bandwidth is necessary. As an essential component in both professional and home theatre setups, this HDMI cable is engineered to meet the demanding standards of modern audio-visual systems.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot