Oehlbach D1C42541 HDMI Cable Black 1.50m 8K UHD 90° left triple shielded

MPN
D1C42541
Brand
Oehlbach
EAN-13
4003635425411
Order Code
17-0352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £22.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Oehlbach D1C42541 is a high-performance HDMI cable designed specifically for transmitting the latest audio-visual content with superb clarity and precision. This HDMI cable, part of the Shape Magic 90 UHD 8K series, features a left-angle 90-degree connector suitable for connections in confined spaces. The cable is 1.50 metres in length and employs triple shielding to minimise electromagnetic interference, ensuring an uninterrupted data stream. Engineered to support resolutions up to 8K Ultra HD, it is ideally suited for high-definition TV and monitor connections, making it a reliable choice for use in professional audio-visual installations, home theatre systems, and digital signage. As a robust link in transmission chains, it ensures interoperability with next-generation video formats, enhancing the performance of both consumer and professional display technology.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot