Oehlbach D1C42540 Oehlbach HDMI Cable Black 1m 8K UHD 90° left triple shielded

MPN
D1C42540
Brand
Oehlbach
EAN-13
4003635425404
Order Code
17-0343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Oehlbach D1C42540 is an advanced HDMI cable designed for high-performance audio and visual transmissions in professional and consumer applications. This cable, known as Shape Magic 90 UHD 8K, is engineered to support up to 8K Ultra High Definition video resolutions, making it ideal for connecting state-of-the-art TVs or monitors. The cable features a 90-degree left-angled connector, which is particularly useful for installations in tight spaces where cable management is critical. Triple shielding is employed to significantly reduce electromagnetic interference, ensuring signal integrity over the 1-metre length. It is typically utilised in environments requiring reliable and high-quality connections, such as in broadcasting, video editing suites, or home theatre systems where high definition and clear signals are paramount.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot