Oehlbach D1C42537 HDMI Cable White 2m 8K UHD Triple Shielded

MPN
D1C42537
Brand
Oehlbach
EAN-13
4003635425374
Order Code
17-0339
Country of Origin
China
View Full Product Range (25)

Discontinued


Oehlbach D1C42537 is a high-quality HDMI cable designed for transmitting high-definition audio and visual signals. Measuring 2 metres in length, this white cable is engineered to support 8K UHD resolutions, enabling exceptional video clarity for advanced display applications. Featuring a triple-shielded construction, it minimises electromagnetic interference, ensuring reliable signal transmission and integrity. This audio and visual cable, also known as Shape Magic 40 UHD 8K, is suitable for connecting high-resolution monitors, screens, and televisions in professional and home settings where clear and uninterrupted display output is crucial. Common applications include use in media production studios, high-end home theatres, and video processing environments requiring stable and high-capacity data transfer.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour White
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Trustpilot