Oehlbach D1C42531 HDMI cable 8K UHD Black 1.50 m triple shielding

MPN
D1C42531
Brand
Oehlbach
EAN-13
4003635425312
Order Code
17-0329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £22.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Oehlbach D1C42531, known as the Shape Magic 40 UHD 8K, is a high-performance HDMI cable designed to support ultra-high definition audio and visual transmissions. Measuring 1.50 metres in length, this cable is equipped with triple shielding to ensure optimal signal integrity and minimal interference, making it suitable for demanding applications such as 8K video and high-fidelity audio streaming. Its robust construction and high-speed data transfer capabilities make it an ideal choice for connecting monitors, screens, and other display devices, particularly in professional environments where precise picture quality is paramount. The Oehlbach D1C42531 excels in scenarios requiring stable connections for advanced displays, such as in engineering review stations, video production settings, and digital signage installations.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Core Material Copper
HDMI version HDMI 2.1
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot