Oehlbach D1C2070 NF 14 Master XLR Cable Anthracite 1.00 m

MPN
D1C2070
Brand
Oehlbach
EAN-13
4003635020708
Order Code
17-0322
Country of Origin
China
  • Quickly find another product in this range by Length:

    0.75m 1m
View Full Product Range (2)

Discontinued


Oehlbach NF 14 Master X XLR Cable, designated by the manufacturer's part number Oehlbach D1C2070. This high-quality cable is engineered with an XLR plug on one end and an XLR socket on the other, providing an optimal connection solution across the 1.00-metre length, furnished in an anthracite finish. The cable is specifically designed to ensure low signal loss and high fidelity audio transmission, making it an ideal choice for professional audio engineers and sound technicians who demand reliable connectivity in studio and live performance settings. Constructed with premium materials, including precise shielding, it contributes to the reduction of electromagnetic interference, ensuring the purity of audio signals. Its robust design caters to applications that require consistent audio transmission quality, such as connecting microphones to mixers or linking various components within a professional audio system.
Connector 1 XLR plug
Connector 2 XLR
Length 1m
Colour Grey
Type XLR Cable
Cable Use XLR
Content 2
No. of A connectors 1
No. of B connections 1
Shielding Braid shielding/shielding film
Type B XLR socket

Alternatives (2)


Trustpilot