Oehlbach D1C20560 NF Y-Sub Adapter RCA Audio 2x Plug to 1x Socket Bordeaux

MPN
D1C20560
Brand
Oehlbach
EAN-13
4003635205600
Order Code
17-0309
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Oehlbach D1C20560, also referred to as Oehlbach 2305349, is designed as an NF Y-sub adapter with two RCA plugs and a single RCA socket in a Bordeaux finish. This adapter is engineered for high-quality audio applications, providing a reliable solution for merging stereo output channels into a singular pathway. Its robust construction ensures minimal signal loss and interference, making it suitable for use in professional audio systems and home theatre configurations where maintaining signal integrity is crucial. The Oehlbach D1C20560 can be integrated into engineering projects requiring precise audio channel management, especially in scenarios that necessitate connecting dual-channel devices to mono inputs without compromising audio fidelity.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 0.2m
Colour Brown
Type Audio/phono Adapter
Adaptor Type Audio/phono Adapter
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 1
Type B RCA socket (phono)

Reviews

Be the first to submit a review

Trustpilot