Oehlbach D1C17224 Digital Wire Two DAB+ room antenna black high-performance

MPN
D1C17224
Brand
Oehlbach
EAN-13
4003635172247
Order Code
17-0299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.49 £11.47
10+ £11.04
100+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Oehlbach D1C17224 is a high-performance Digital Wire Two DAB+ room antenna designed to enhance digital audio broadcasting reception. Engineered with precision, this black antenna is tailored for indoor use, optimising DAB+ signal reception within various environments. Its advanced design and construction provide reliable performance, making it an ideal choice for use in residential and professional settings where robust and consistent digital audio reception is critical. Utilising its cutting-edge technology, this antenna is used in conjunction with DAB+ tuners to elevate the audio experience while ensuring seamless signal integrity. Suitable applications include integration within media centres and home audio systems, requiring efficient and high-quality digital broadcasting capabilities.
Type DAB+ room antenna
Frequency Range 174 - 230 MHz
Mounting Type Via connector
Colour White
Tuner DAB+
Weight 30g

Reviews

Be the first to submit a review

Trustpilot