Oehlbach 8860 RJ49 Network Adaptor CAT 6 RJ45 Socket Multimedia Tray Crimp

MPN
8860
Brand
Oehlbach
EAN-13
4003635088609
Order Code
55-3739

Discontinued


The Oehlbach MMT Cat 6 network multimedia tray has a standard RJ45 socket on the front for CAT 6 patch cables. A clamp and cutter on the rear allows installation of network cables without tools and a colour-coding systems helps to prevent mistakes. The contacts are 24-carat gold-plated. The MMT range comprises a set of multimedia trays carrying various connectors and a mounting frame (55-6814) system. The mounting frame can accomodate any two multimedia trays or one tray and a cover.


  • Cable features: Gold plated connectors
  • Cable type: RJ49
  • Colour: Silver
  • Connector type: straight
  • Connector/Input type A: RJ45 socket
  • Network specification: CAT 6
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): RJ45 socket
Network specification CAT 6

Trustpilot