Oehlbach 21532 RCA Audio Cable 1x RCA to 1x RCA 2.00m Black Gold Plated NF Sub

MPN
21532
Brand
Oehlbach
EAN-13
4003635215326
Order Code
21-7528
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.45 £17.25
10+ £16.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Ready-to-use subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the coaxial construction, this oehlbach cable specifically for the transmission of low frequencies. In addition, the inner conductor made of oxygen-free oxygen-free copper an absolutely precise and powerful bass reproduction. The effective shielding made of copper braid eliminates all occurring signal interference and provides for a perfect transmission quality. Despite the high robustness of the subwoofer cable, it is extremely flexible and also offers solid and contact strength plug.
Colour Black
Type Audio Cable

Reviews

Be the first to submit a review

Trustpilot