Oehlbach 17218 Oehlbach SP12 Antenna splitter 2-way SAT Splitters

MPN
17218
Brand
Oehlbach
EAN-13
4003635172186
Order Code
17-0292
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.16 £20.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Oehlbach 17218, also known by its alternate description 2206148, is a antenna splitter designed by Oehlbach. This two-way SAT splitter efficiently divides a single satellite signal into two separate outputs, providing a reliable solution for distributing signals across multiple devices. Engineered for optimal performance, the product features high-grade materials that ensure minimal signal loss and interference, making it suitable for both residential and professional satellite system installations. Its robust design makes it an ideal choice for engineers working on home entertainment systems, satellite television setups, or any technical environment requiring dependable signal distribution.
Adaptor Type Antenna splitter
Connector 1 UHF Female
Connector A 2 way
Dimensions (L x W x H) 28 x 32 x 42 mm
Height 42mm
Length 28mm
No. of Inputs 1
Product Type Antenna splitter
SAT damping 3dB
Shielding rating 110dB
Terrestrial damping 3dB
Weight 40g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot