Oehlbach 17217 FM room antenna radio antenna black 180 cm wire

MPN
17217
Brand
Oehlbach
EAN-13
4003635172179
Order Code
17-0291
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.49 £12.22
10+ £11.76
100+ £11.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 06/11/2026

Oehlbach 17217 is a robust FM room antenna engineered for enhanced radio reception, distinguished by its sleek black design and an extensive 180 cm wire. The antenna is constructed to optimise signal reception in indoor environments, providing a reliable solution for both domestic and professional audio systems. Designed with versatility in mind, this FM wire antenna can be seamlessly integrated into home stereo systems, radio receivers, and other audio equipment requiring precise and stable signal acquisition. Its lengthy cable allows for flexible placement options to maximise signal strength and reception quality. Being a passive component, it is highly appreciated in settings that demand uninterrupted RF signal performance.
Type FM room antenna
Mounting Type Via connector
Colour White
Dimensions (L x W x H) 1800 x 1800 x 13 mm
Height 13mm
Length 1800mm
Weight 60g
Width 1800mm

Reviews

Be the first to submit a review

Trustpilot