Oehlbach 107010 RCA Digital Audio Cable, 10m Blue, 75 Ohm, Gold-Plated Contacts

MPN
107010
Brand
Oehlbach
EAN-13
4003635070109
Order Code
21-7466
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Excellently processed, pre-fabricated digital electrical audio phono cable with signal running direction for the wiring of hi-fi or home cinema systems! Through a constant wave resistance of 75 ohms and the high-quality inner conductor made of silver-plated oxygen-free copper (SPOFC) provides this oehlbach cable for a particularly stable and natural digital signal transmission. For perfect contact safety and good haptics provides a 24 carat gold-plated phono plugs made of metal. On the basis of the robust and flexible outer sheath, this cable can be used universally and guarantees a long service life. This text is machine translated.
Colour Blue
Type Audio Cable

Reviews

Be the first to submit a review

Trustpilot