ODUS11M07-P08MFD0-0000 MEDI-SNAP Circular Connector 8 Pins 3.85A

Image Representative of Range

ODUS11M07-P08MFD0-0000 MEDI-SNAP Circular Connector 8 Pins 3.85A

MPN
S11M07-P08MFD0-0000
Brand
ODU
EAN-13
2050001135797
Order Code
12-5659
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The ODU S11M07-P08MFD0-0000 is a MEDI-SNAP circular connector with a push-pull lock mechanism designed for a nominal current of 3.85 A and featuring 8 pins. Manufactured by ODU, this connector is ideal for applications requiring secure and reliable connections, such as in medical devices and portable electronic equipment. Its compact design and robust locking system make it suitable for use in demanding environments.
Type Bullet connector
Number of Contacts 8
Orientation 180°
AWG 26
Cable Diameter 14mm
Colour Grey
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Cross Section 0.15mm²
IP Rating IP50
Material PSU (polysulphone)
Nominal Current 3.85A
Nominal Voltage 500V
Number of pins 8
Seal Push-pull lock
Series MEDI-SNAP®
Temperature Range -50 to +120°C

Trustpilot